Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS9C2A1PCM12
Order Code2778908
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,086.370 (CNY1,227.5981) |
5+ | CNY1,077.440 (CNY1,217.5072) |
10+ | CNY1,068.510 (CNY1,207.4163) |
25+ | CNY1,059.570 (CNY1,197.3141) |
50+ | CNY1,039.960 (CNY1,175.1548) |
100+ | CNY1,019.170 (CNY1,151.6621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,086.37 (CNY1,227.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS9C2A1PCM12
Order Code2778908
Technical Datasheet
Sensing Range Max20mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - Metric-
Sensor Output TypePNP
Sensing Distance Max-
Supply Voltage DC Min12V
Sensing Distance Nom20mm
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO / NC
Sensor Case / PackageModule
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP65, IP67, IP69K
Operating Temperature Min-25°C
Technical Specifications
Sensing Range Max
20mm
Operating Temperature Max
70°C
Thread Size - Metric
-
Sensing Distance Max
-
Sensing Distance Nom
20mm
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO / NC
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP65, IP67, IP69K
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137894