Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSAV12801
Order Code2455567
Product RangeXS Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,393.610 (CNY1,574.7793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,393.61 (CNY1,574.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSAV12801
Order Code2455567
Product RangeXS Series
Technical Datasheet
Sensing Range Max10mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM30
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom10mm
Supply Voltage DC Min24V
Supply Voltage DC Max210V
Supply Voltage Min24VDC
Supply Voltage Max210VDC
Sensor Output Type2-Wire, NC
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeXS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
10mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
24V
Supply Voltage Min
24VDC
Sensor Output Type
2-Wire, NC
Sensor Terminals
Cable
IP Rating
IP67
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M30
Sensing Distance Max
-
Sensing Distance Nom
10mm
Supply Voltage DC Max
210V
Supply Voltage Max
210VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227