Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT132B1FAL2
Order Code2778912
Product RangeOsiSense XT Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,644.060 (CNY1,857.7878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,644.06 (CNY1,857.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT132B1FAL2
Order Code2778912
Product RangeOsiSense XT Series
Technical Datasheet
Thread Size - Metric-
Sensing Range Max15mm
Sensor Output TypeDigital
Supply Voltage DC Min-
Supply Voltage DC Max-
Product RangeOsiSense XT Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
Sensor Output Type
Digital
Supply Voltage DC Max
-
SVHC
To Be Advised
Sensing Range Max
15mm
Supply Voltage DC Min
-
Product Range
OsiSense XT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263995