Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,869.490 (CNY2,112.5237) |
5+ | CNY1,635.800 (CNY1,848.454) |
10+ | CNY1,355.380 (CNY1,531.5794) |
25+ | CNY1,215.170 (CNY1,373.1421) |
50+ | CNY1,121.690 (CNY1,267.5097) |
100+ | CNY1,077.230 (CNY1,217.2699) |
Product Information
Product Overview
The OsiSense XUK0A series in proposing multimode products, Telemecanique Sensor offers simplicity through innovation. With the multimode function, a single product meets all the requirements for optical detection. Effectively, by simply pressing the “Teach mode” button, the sensor automatically acquires optimum configuration for the application requirements. Irrespective of the detection mode used (diffuse, reflex, thru-beam, etc.), the outputs become either normally opener normally close(1). A multimode sensor means immediate and intuitive setting-up that is accessible to all.
- Diffuse system detection of object
- Diffuse system, background suppression, detection of object
- Reflex system (reflector accessory) detection of object
- Thru-beam system, on optical receiver detection of object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
30m
Multimode
OsiSense XU Series
M12 Connector
12V
30m
NPN / PNP
12V
24V
24V
Alternatives for XUK0AKSAM12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate