Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK9TAH2MM12
Order Code2822740
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,940.960 (CNY5,583.2848) |
| 5+ | CNY4,285.490 (CNY4,842.6037) |
| 10+ | CNY4,158.630 (CNY4,699.2519) |
| 25+ | CNY4,075.460 (CNY4,605.2698) |
| 50+ | CNY3,992.290 (CNY4,511.2877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,940.96 (CNY5,583.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK9TAH2MM12
Order Code2822740
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max70m
Sensing Distance Max70m
Sensor Output TypeAnalogue / Digital
Sensing MethodPolarized Retroreflective
Product RangeOsiSense XU Series
Supply Voltage DC Min18V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min18V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
70m
Sensor Output Type
Analogue / Digital
Product Range
OsiSense XU Series
Connection Method
M12 Connector
Supply Voltage Min
18V
Sensing Distance Max
70m
Sensing Method
Polarized Retroreflective
Supply Voltage DC Min
18V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052