Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUN2ANXNM12
Order Code4654886
Product RangeXU Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,251.370 (CNY1,414.0481) |
5+ | CNY1,231.940 (CNY1,392.0922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,251.37 (CNY1,414.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUN2ANXNM12
Order Code4654886
Product RangeXU Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max30m
Sensing MethodThrough Beam
Output TypeDigital
Product RangeXU Series
Connection Method4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Light Source-
Qualification-
IP RatingIP69K
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
XU Series
Supply Voltage Min
-
Light Source
-
IP Rating
IP69K
Operating Temperature Max
55°C
Sensing Distance Max
30m
Output Type
Digital
Connection Method
4 Pin M12 Connector
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014