Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUXOARCTT16
Order Code4255100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,020.010 (CNY1,152.6113) |
| 10+ | CNY510.010 (CNY576.3113) |
| 25+ | CNY382.510 (CNY432.2363) |
| 50+ | CNY255.010 (CNY288.1613) |
| 100+ | CNY229.510 (CNY259.3463) |
| 500+ | CNY204.010 (CNY230.5313) |
| 1000+ | CNY199.930 (CNY225.9209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,020.01 (CNY1,152.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUXOARCTT16
Order Code4255100
Technical Datasheet
Sensing Range Max40m
Sensor Output TypeRelay
Supply Voltage DC Min24V
Supply Voltage DC Max240V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
40m
Supply Voltage DC Min
24V
SVHC
No SVHC (17-Dec-2014)
Sensor Output Type
Relay
Supply Voltage DC Max
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31