Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,145.560 (CNY1,294.4828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,145.56 (CNY1,294.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZMLPA1N2SW
Order Code3131124
Technical Datasheet
Pressure Type-
Pressure Port Type-
Operating Pressure Min-
Operating Pressure Max-
Contact ConfigurationSPST-NO, SPST-NC
Sensor MountingStud
Electrical ConnectionM12 Connector
Switching Voltage Max24VDC
Switching Voltage DC Resistive24VDC
Switching Current Max200mA
Switching Current DC Resistive200mA
Pressure Port Size-
Transducer Connection / TerminationM12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Operating Pressure Min
-
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
M12 Connector
Switching Voltage DC Resistive
24VDC
Switching Current DC Resistive
200mA
Transducer Connection / Termination
M12 Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Max
-
Sensor Mounting
Stud
Switching Voltage Max
24VDC
Switching Current Max
200mA
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105