Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZMLPA1P2SH
Order Code2847664
Product RangeOsiSense XM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,461.570 (CNY1,651.5741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,461.57 (CNY1,651.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZMLPA1P2SH
Order Code2847664
Product RangeOsiSense XM Series
Technical Datasheet
Pressure Type-
Pressure Port Type-
Operating Pressure Min-
Operating Pressure Max-
Contact ConfigurationSPST-NO, SPST-NC
Sensor MountingStud
Electrical ConnectionM12 Connector
Switching Voltage Max24VDC
Switching Current Max200mA
Switching Voltage DC Resistive24V
Pressure Port Size-
Switching Current DC Resistive200mA
Transducer Connection / TerminationM12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Product Overview
The ZMLPA1P2SH from Schneider Electric is an OsiSense XM pressure switch with 4-digit display. It combined with a pressure transmitter, the ZMLP switch with display converts an analogue signal into analogue and solid state outputs with adjustable thresholds. It can also be used to display the measured pressure. It is a compact and robust design available with potentiometer for selecting the display size and adjusting the switching threshold values and 4-position rotary switch for selecting the parameter to be configured.
- 4-pin male M12 output connector for connection to an automation platform
- 4-pin female M12 connector for connection to the pressure transmitter
- Indicator LEDs displaying the output status (LED lit when the output has been activated)
- 7 segments/4-digit display
- Analogue output range from 4mA to 20mA
- Hysteresis switching mode
- One PNP solid state output
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
-
Operating Pressure Min
-
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
M12 Connector
Switching Current Max
200mA
Pressure Port Size
-
Transducer Connection / Termination
M12 Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Max
-
Sensor Mounting
Stud
Switching Voltage Max
24VDC
Switching Voltage DC Resistive
24V
Switching Current DC Resistive
200mA
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105