Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,347.380 (CNY1,522.5394) |
| 3+ | CNY1,320.440 (CNY1,492.0972) |
Product Information
Product Overview
The PA1113 is a stripax® Pro 6 Stripper with 28 to 10AWG capacity range. This stripper provides nick-free stripping of insulation with no damage to conductors. The strip has standard insulations including PVC, rubber and silicone. Built-in cutter provides a smooth, straight cut without distorting the conductor. Fine adjustment slider on top of tool lets you adjust to the insulation thickness. Handles designed for comfort and require low hand force. Not for PTFE or Kapton hard insulations. This is a perfect companion for any of our wire ferrule crimpers. Consistently strips heavy-duty and industrial insulations including THHN and THHW.
- Contoured handle
Applications
Maintenance & Repair
Technical Specifications
28AWG to 10AWG
THHN & THHW Industrial Insulation Wires
No SVHC (21-Jan-2025)
0.08mm² to 6mm²
Stripax
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate