Print Page
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY388.900 (CNY439.457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.90 (CNY439.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1123
Order Code2852508
Product RangeGripP
Technical Datasheet
Stripping Capacity AWG30AWG to 10AWG
Stripping Capacity Metric-
For Use WithWires & Cables
Product RangeGripP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
30AWG to 10AWG
For Use With
Wires & Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
GripP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263991