Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY957.780 (CNY1,082.2914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY957.78 (CNY1,082.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1820
Order Code2852513
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 25mm
For Use WithRound Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PA1820 is an AM 25 Slitter with stainless steel blade. This slitter strips and slits 0.18 to 1-inch diameter round cables. Swivel blade for circular, longitudinal and spiral cuts. Cable holding clip with integrated edge for removing slit insulation. It slits PVC, PTFE and THHN and perfect for armored cable.
- Adjustable cutting depth
- Laser-trimmed, stainless-steel blade for long use
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4.5mm to 25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167602