Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
3 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,424.510 (CNY1,609.6963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,424.51 (CNY1,609.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA3561
Order Code2901703
Technical Datasheet
Crimp Tool TypeHand
For Use With28AWG-22AWG Solid / Stranded Wires, 23AWG CAT 6 Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PA3561 is a PROPUNCH 110 with 4-pair head. The PA3561 punchdown tool terminates and cuts up to four pairs of data or voice cables at the same time! We designed it to perform over 30,000 cycle punches and to terminate most 23AWG cable pairs in one punch! This tool delivers more than one and a half times the force of other multi-punchdown tools on the market today. Featuring a rugged “no-slip” handle and the handle end that is contoured to the heel of your hand, this punchdown is sure to be a favourite.
- Fewer punches saves time, multi pair type
- Smooth operation and rugged, comfortable handle absorbs punch recoil
- Terminates 28-22AWG (0.08 – 0.34mm²) solid or stranded wires with single insulation
- Cut and punch blade cassette or switch blades for punch only
- Designed to work with 23AWG CAT 6 cable
- 52mm diameter, 261mm length, 39mm width
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
28AWG-22AWG Solid / Stranded Wires, 23AWG CAT 6 Cables
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5