Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
Professional quality anemometer is perfect for HVAC professionals and calculating wind energy.
- Measure wind speed or air flow up to 70 mph (2-30m/s)
- Wing count measurement (CMM/CFM): 0.001-9999 x 100
- Temperature measurement: 0°C to 40°C (32°F to 104°F)
- Selectable air speed units of mph, m/s, ft/min, knots & km/h
- Selectable air flow units of CMM & CFM
- Measures air temperature with sensor in fan axis in °C or °F up to 40°C (104°F)
- Backlit LCD display
- Includes carry bag
- Requires 1x 9v (PP3) battery (not supplied)
Technical Specifications
Air Velocity Range
-
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
78mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
40°C
External Height
162mm
External Depth
30mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64