Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.360 (CNY38.8268) |
| 25+ | CNY27.050 (CNY30.5665) |
| 100+ | CNY23.540 (CNY26.6002) |
| 250+ | CNY20.310 (CNY22.9503) |
| 500+ | CNY19.460 (CNY21.9898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.36 (CNY38.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-14350
Order Code2930345
Technical Datasheet
Inter Series Connector ABanana - 2mm
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BBanana - 4mm
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
Technical Specifications
Inter Series Connector A
Banana - 2mm
Convert From Gender
Jack
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Banana - 4mm
Convert To Gender
Plug
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003