150 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,416.700 (CNY2,730.871) |
Product Information
Product Overview
The 72-2930 from Tenma is a single channel programmable bench top DC power supply. This digital control programmable power supply has low noise and ripple. It also has keyboard lock function to prevent operator errors. The 72-2930 is an easy alternative to the traditional digital display power supplies. This power supply has load regulation of ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +10mA (current).
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Power Supplies, Laboratory, Electronics Service
Contents
72-2930 programmable DC power supply, Power cord (1.2m), USB cord (1.2m), User manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0V
0A
300W
230V
30V
10A
207V
UK Type G
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate