100 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,937.400 (CNY3,319.262) |
3+ | CNY2,608.250 (CNY2,947.3225) |
Product Information
Product Overview
The ideal multimeter possesses the capability to measure capacitance, voltage, and continuity, while also providing precise measurements for low-value resistance. It boasts a sturdy and compact design, ensuring both portability and protection in challenging work settings. The high-quality screen clearly displays the readings for convenient monitoring and analysis.
- LCD display with backlight
- Diode, duty cycle and continuity testing functions
- Data hold, peak, max/ min & average functions
- Datalogging function for 20000 records
- USB interface
- Analogue bar graph display
- Integral rechargeable battery
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Automation & Process Control, Electronics Service, Factory Automation, Installations, Hobby & Education, Maintenance & Repair, Laboratory
Contents
Contents: Multimeter, battery, test leads, 2x temperature probes, temperature adaptor, USB cable, power adaptor & software CD
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
1 Year
To Be Advised
4.75
60000
1kV
10A
60Mohm
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate