Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY887.380 (CNY1,002.7394) |
| 3+ | CNY839.250 (CNY948.3525) |
| 5+ | CNY826.490 (CNY933.9337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY887.38 (CNY1,002.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 72-6635
2 Products Found
Product Overview
- Large LCD Display, easy to read
- Characteristic of "A" frequency weighting network are designer to meet IEC 651 type 2
- Fast time weighting characteristic mode
- Build in adj. VR is available for easy calibration
- Condenser microphone for high accuracy & long-term stability
- Hold function to freeze the display value
- Warning indicator for over and under range
- LCD display for low power consumption & clear read-out even in bright ambient light condition
- Durable, long-lasting components, including a strong, light weight ABS plastic case
- Small and light weight design allow one hand operation
- Low battery indicator
- High quality with economical cost
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Sound Level Min
35dB
Accuracy dB
5dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
50°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.34