Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No76-062
Order Code3421739
Product Range76-06x Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.580 (CNY181.4554) |
| 25+ | CNY152.980 (CNY172.8674) |
| 100+ | CNY145.960 (CNY164.9348) |
| 250+ | CNY139.700 (CNY157.861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.58 (CNY181.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No76-062
Order Code3421739
Product Range76-06x Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating6A
Jaw Opening Max15.2mm
Insulator ColourRed
Product Range76-06x Series
SVHCLead (10-Jun-2022)
Product Overview
The 76-062 is a flexible safety Alligator Clip comes with nickel-plated brass tip, polyamide (nylon) and Santoprene™ body.
- <lt/>50mΩ Internal resistance
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
15.2mm
Product Range
76-06x Series
Current Rating
6A
Insulator Colour
Red
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022