Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-079
Order Code2729471
Also Known AsGTIN UPC EAN: 3760122596269
Technical Datasheet
256 In Stock
Need more?
256 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY34.230 (CNY38.6799) |
25+ | CNY28.060 (CNY31.7078) |
100+ | CNY24.880 (CNY28.1144) |
250+ | CNY22.850 (CNY25.8205) |
500+ | CNY21.500 (CNY24.295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.23 (CNY38.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-079
Order Code2729471
Also Known AsGTIN UPC EAN: 3760122596269
Technical Datasheet
Inter Series Connector ABanana - 4mm
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BSpade Lug
Convert To Positions-
Convert To Gender-
Product Range-
SVHCTo Be Advised
Product Overview
76-079 connector adapter is a versatile and reliable solution for connecting electrical components. This adapter features a 4mm Banana Jack on one end and a Spade Lug on the other, providing a secure and efficient way to connect wires or cables in various applications. The 1-way design allows for single-wire connections, making it ideal for use in electrical testing, audio setups, or DIY electronics projects. Compact and durable, this connector adapter ensures excellent conductivity and a stable connection, enhancing the performance and safety of your electrical systems.
- 4mm banana socket to spade lug adaptor
- Voltage rating of 33VAC/ 70VDC
- Allows connection with M4 or M6 screws
- Safety rating: CAT II 1000V
- Nickel coated brass connectors
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Inter Series Connector A
Banana - 4mm
Convert From Gender
Jack
Convert To Positions
-
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Spade Lug
Convert To Gender
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266