Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1464
Order Code2672870
Also Known AsGTIN UPC EAN: 3760122596320
Your Part Number
Technical Datasheet
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.150 (CNY19.3795) |
| 100+ | CNY15.910 (CNY17.9783) |
| 250+ | CNY15.060 (CNY17.0178) |
| 500+ | CNY14.680 (CNY16.5884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.15 (CNY19.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1464
Order Code2672870
Also Known AsGTIN UPC EAN: 3760122596320
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating500V
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 76-1464 from Tenma is a yellow colour insulated jack with solder termination. The test jack and nut is made of nickel plated brass contact.
- Polyacetal insulator body
- Voltage is 500V
- Maximum current is 36A
- Temperature range from -20°C to +80°C
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
500V
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 76-1464
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083