Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
28 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY604.760 (CNY683.3788) |
| 5+ | CNY589.570 (CNY666.2141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY604.76 (CNY683.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoDT-6236B
Order Code4625973
Technical Datasheet
RPM Measuring Range5RPM to 99999RPM
External Height160mm
Accuracy0.05%
External Width72mm
Sampling Time-
External Depth37mm
Detecting Distance Max500mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Fast and accurate RPM and surface speed measurements. DT-6236B contact Tachometer combines both contact and non-contact models for use in all applications.
- Large 5 digit LCD display
- Auto ranging with 0.05% accuracy
- Built-in memory recalls last Max/Min. value stored
- Non-contact measurement
- Contact measurement
Contents
Contact adaptor, Cone, Funnel and surface wheel, foam padded carry case, 700mm reflective tape and instructions for use
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RPM Measuring Range
5RPM to 99999RPM
Accuracy
0.05%
Sampling Time
-
Detecting Distance Max
500mm
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
External Height
160mm
External Width
72mm
External Depth
37mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68