Print Page
CAT7-7000-25W
LAN Category:Cat7
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTERA GRAND
Manufacturer Part NoCAT7-7000-25W
Order Code2808870
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTERA GRAND
Manufacturer Part NoCAT7-7000-25W
Order Code2808870
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat7
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourWhite
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat7
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
7.62m
Product Range
TUK SGACK902S Keystone Coupler
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Jacket Colour
White
Cable Length - Imperial
25ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28985