register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,024.020 (CNY2,287.1426) |
Product Information
Product Overview
0572 2022 is a testo 160 E - Wi-Fi data logger with 2 connections for temperature and humidity probes, lux probe or UV radiation and lux probe. It is developed especially for the particular requirements in museums. Thanks to versatile options for combinations of integrated sensors and probes, any monitoring situation, from exhibitions and storage right through to transportation of collection items, is covered. Operation and programming of the data logger is simple and carried out directly via the Testo Cloud. The easy-to-use Wi-Fi data logger testo 160 E adapts perfectly to your climate monitoring requirements. It offers 2 connection options for probes (please order separately) for temperature, humidity, lux or lux and UV radiation. Measurement data is stored by the data logger via your WLAN directly to the Testo Cloud. If limit values are exceeded, you will be notified immediately by email or (optionally) SMS thanks to the alarm function.
- Blends in perfectly with the surroundings thanks to an optional, customisable deco-cover
- Simple to install, integrate and operate
- Perfectly networked: data storage in the Testo Cloud, real-time alarm via email or SMS
- Operating temperature range from -10 to +50°C
- IP20 protection class
- Measuring cycle is dependent on Cloud licence / basic: 15min to 24h / advanced: 1min to 24h
- 1.5 years battery life
- 32,000 readings (sum of all channels) memory
- 76 x 64 x 22mm dimension
- Communication rate is dependent on Cloud licence-basic: 15min to 24h / advanced: 1min to 24h
Contents
Wi-Fi data logger testo 160 E, Batteries (4 x AAA), USB interface cable, Wall bracket including unlocking tool and adhesive strip, QR code sticker, Short instructions.
Notes
In order to use Wi-Fi data logger testo 160 E, user also requires a connectable probe (please order separately).
Technical Specifications
Temperature(External), Humidity(External), Lux (External), UV(External)
-
USB, Wi-Fi
-
-
32000 Samples
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate