Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.640 (CNY32.3632) |
| 10+ | CNY25.730 (CNY29.0749) |
| 25+ | CNY24.170 (CNY27.3121) |
| 50+ | CNY22.610 (CNY25.5493) |
| 100+ | CNY21.030 (CNY23.7639) |
| 250+ | CNY19.910 (CNY22.4983) |
| 500+ | CNY17.860 (CNY20.1818) |
| 1000+ | CNY15.080 (CNY17.0404) |
Product Information
Product Overview
The 74AC11244PW is an octal Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The device can be used as two 4-bit buffers or one 8-bit buffer with active-low output-enable (OE\) inputs. When OE\ is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. The 74AC11244 is characterized for operation from -40°C to 85°C.
- Center-pin VCC and GND pin configurations minimize high-speed switching noise
- 3-state Outputs drive bus lines or buffer memory address registers
- Flow-through architecture optimizes PCB layout
- 500mA Latch-up immunity at 125°C
- EPIC™ (Enhanced-Performance Implanted CMOS) 1μm process
- Green product and no Sib/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Buffer, Non Inverting
TSSOP
24Pins
5.5V
74244
85°C
-
74AC244
TSSOP
3V
74AC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate