Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY16.390 (CNY18.5207) |
250+ | CNY16.360 (CNY18.4868) |
500+ | CNY16.310 (CNY18.4303) |
1000+ | CNY16.270 (CNY18.3851) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,639.00 (CNY1,852.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1014IDGST
Order Code3116552RL
Resolution (Bits)12bit
Sampling Rate3.3kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Product Overview
- Precision, low power, 12bit, I2C compatible ADC in 10 pin VSSOP package
- Low current consumption of 150μA (continuous conversion mode)
- Programmable data rate of 128SPS to 3.3KSPS
- Single cycle settling, internal low drift voltage reference
- Internal oscillator
- I2C Interface, four pin selectable addresses
- 12bit noise free resolution
- Operate in either continuous conversion mode or single shot mode
- Well suited for power- and space-constrained, sensor measurement applications
- Programmable gain amplifier (PGA) and a digital comparator
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
3.3kSPS
Data Interface
I2C
Supply Voltage Min
2V
ADC / DAC Case Style
SOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025