Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY43.700 (CNY49.381) |
25+ | CNY40.550 (CNY45.8215) |
50+ | CNY40.080 (CNY45.2904) |
100+ | CNY39.600 (CNY44.748) |
250+ | CNY39.120 (CNY44.2056) |
500+ | CNY38.640 (CNY43.6632) |
Product Information
Product Overview
The ADS8028IRTJT is a 8-channel 12-bit Analog-to-digital Converter (ADC) capable of operating at sampling speeds up to 1MSPS. The device is based on a successive approximation register (SAR) core and provides an inherent sample-and-hold (SH) front-end. In addition to having 8 analog input channels, the ADC offers an internal temperature sensor with 0.25°C resolution and an internal voltage reference. A nine-channel internal multiplexer enables multiple channels to be selected that are indefinitely scanned in a sequential manner. A simple SPI-compatible serial interface provides easy communication and control between the device and host controller. The digital supply can operate from 1.65 to 5.25V, enabling direct interface with a wide range of processors and controllers. The device offers flexible power-down modes to save power when conversions are not being performed. The ADC is ideal for demanding measurement applications.
- Outstanding performance
- No missing codes
- Highly integrated
- High-resolution internal temperature sensor
- Low-drift internal voltage reference
- SPI™ compatible serial interface
- Green product and no Sb/Br
Applications
Automation & Process Control, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
12bit
Single Ended
Single
5.25V
20Pins
125°C
-
1MSPS
SPI
1.65V
QFN
-40°C
Octal 12-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate