Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY75.340 (CNY85.1342) |
25+ | CNY70.270 (CNY79.4051) |
50+ | CNY67.480 (CNY76.2524) |
100+ | CNY64.670 (CNY73.0771) |
250+ | CNY63.730 (CNY72.0149) |
Product Information
Product Overview
The ADS8317IDGKT is a 16-bit sampling Analog-to-digital Converter (ADC) specified for a supply voltage range from 2.7 to 5.5V. It requires very little power even when operating at the full data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode. For example, the average power dissipation is less than 0.2mW at a 10kHz data rate. The ADC offers excellent linearity and very low noise and distortion. It also features a synchronous serial interface and a differential input. The reference voltage can be set to any level within the range of 0.1V to VDD/2. Low power and small size make the ADC ideal for portable and battery-operated systems. It is also an excellent fit for remote data-acquisition modules, simultaneous multichannel systems and isolated data acquisition.
- No missing codes
- Excellent linearity
- Pin-compatible with the ADS8321
- Serial (SPI™/SSI) interface
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Robotics
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
8Pins
85°C
-
250kSPS
3 Wire, Serial
2.7V
SOP
-40°C
Single 16-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate