Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.120 (CNY4.6556) |
10+ | CNY2.610 (CNY2.9493) |
100+ | CNY2.010 (CNY2.2713) |
500+ | CNY1.970 (CNY2.2261) |
1000+ | CNY1.930 (CNY2.1809) |
2500+ | CNY1.770 (CNY2.0001) |
5000+ | CNY1.740 (CNY1.9662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26LS32ACDR
Order Code3118761
IC TypeRS422 / RS423 Receiver
No. of Receivers4Receivers
No. of Transmitters-
Communication ModeHalf Duplex
Data Rate Max10Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes32
ESD Protection±500 V (HBM)
Fail SafeOpen
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
IC Type
RS422 / RS423 Receiver
No. of Transmitters
-
Data Rate Max
10Mbps
Supply Voltage Max
5.25V
No. of Pins
16Pins
ESD Protection
±500 V (HBM)
Operating Temperature Min
0°C
Qualification
-
No. of Receivers
4Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
Open
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726