Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY8.890 (CNY10.0457) |
| 100+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY7.330 (CNY8.2829) |
| 2500+ | CNY7.020 (CNY7.9326) |
Product Information
Product Overview
The AM26LV31EIRGYR is a quadruple low-voltage high-speed differential Line Driver with 3-state outputs. This driver has ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection. This device is designed to meet TIA/EIA-422-B and ITU recommendation V.11 driver with reduced supply voltage. The device is optimized for balanced-bus transmission at switching rates up to 32MHz. The outputs have high current capability for driving balanced lines, such as twisted-pair transmission lines and provide a high impedance in the power-OFF condition.
- IOFF supports partial-power-down mode operation
- Driver output short-circuit protection
- Glitch-free power-up/power-down protection
- Accepts 5V logic inputs with 3.3V supply
- 8ns Typical propagation delay time
- 500ps Typical pulse skew time
- ±30mA High output-drive current
- 5ns Typical controlled rise and fall time
- 2.6V Typical differential output voltage with 100Ω load
- 32Mbps Signalling rate
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
RS422 / RS485 Transmitter
4
32Mbps
3.6V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 2 - 1 year
-
Half Duplex
3V
QFN
32
-
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate