Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.810 (CNY21.2553) |
10+ | CNY16.460 (CNY18.5998) |
50+ | CNY13.640 (CNY15.4132) |
100+ | CNY12.230 (CNY13.8199) |
250+ | CNY11.290 (CNY12.7577) |
500+ | CNY10.540 (CNY11.9102) |
1000+ | CNY9.970 (CNY11.2661) |
2500+ | CNY9.590 (CNY10.8367) |
Product Information
Product Overview
The CD4014BE is a 8-stage CMOS static shift register having common clock and parallel/serial control inputs, a single serial data input and individual parallel JAM inputs to each register stage. Each register stage is D-type, flip-flop. In addition to an output form stage 8, Q outputs are also available from stages 6 and 7. Parallel as well as serial entry is made into the register synchronously with the positive clock line transition in the CD4014B. The entry is controlled by the parallel/serial control input. When the parallel/serial control input is low, data is serially shifted into the 8-stage register synchronously with the positive transition of the clock line. When the parallel/serial control input is high, data is jammed into the 8-stage register via the parallel input lines and synchronous with the positive transition of the clock line.
- Fully static operation
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- 12MHz typical medium speed operation
Technical Specifications
CD4014
1 Element
DIP
16Pins
18V
CD4000
-55°C
-
-
Parallel to Serial, Serial to Serial
8bit
DIP
3V
Standard
4014
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate