Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.120 (CNY22.7356) |
10+ | CNY17.610 (CNY19.8993) |
50+ | CNY14.590 (CNY16.4867) |
100+ | CNY13.080 (CNY14.7804) |
250+ | CNY12.080 (CNY13.6504) |
500+ | CNY11.270 (CNY12.7351) |
1000+ | CNY10.670 (CNY12.0571) |
2500+ | CNY10.260 (CNY11.5938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.12 (CNY22.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4512BM
Order Code3121048
Logic Family / Base NumberCD4512
Logic TypeData Selector / Multiplexer
Line Configuration8:1
IC Case / PackageSOIC
Logic Case StyleSOIC
Logic IC FamilyCD4000
Logic IC Base Number4512
Qualification-
Product Range-
Product Overview
The CD4512BM is a 8-channel CMOS Data Selector features a three-state output that can interface directly with and drive, data lines of bus-oriented systems.
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
Logic Family / Base Number
CD4512
Line Configuration
8:1
Logic Case Style
SOIC
Logic IC Base Number
4512
Product Range
-
Logic Type
Data Selector / Multiplexer
IC Case / Package
SOIC
Logic IC Family
CD4000
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029