Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.100 (CNY13.673) |
10+ | CNY11.400 (CNY12.882) |
50+ | CNY10.690 (CNY12.0797) |
100+ | CNY9.990 (CNY11.2887) |
250+ | CNY9.290 (CNY10.4977) |
500+ | CNY8.580 (CNY9.6954) |
1000+ | CNY7.880 (CNY8.9044) |
2500+ | CNY7.170 (CNY8.1021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.10 (CNY13.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC251M
Order Code3006850
Logic Family / Base Number74AC251
Logic TypeMultiplexer
Line Configuration8:1
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic IC Family74AC
Logic IC Base Number74251
Qualification-
Product Range-
Product Overview
The CD74AC251M is a 8-input Multiplexer with 3-state outputs. It utilizes the Harris Advanced CMOS logic technology. This multiplexer features both true (Y) and complement (Y\) outputs as well as an OE\ input. The OE must be at a low logic level to enable this device. When the OE\ input is high, both outputs are in the high-impedance state. When enabled, address information on the data select inputs determines which data input is routed to the Y and Y\ outputs.
- Buffered inputs
- SCR-latchup-resistant CMOS process and circuit design
- Balanced propagation delays
- ±24mA Output drive current
- Fanout to 15F devices
- Speed of bipolar FAST™/AS/S with significantly reduced power consumption
- Drives 50Ω transmission lines
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Family / Base Number
74AC251
Line Configuration
8:1
IC Case / Package
SOIC
Logic IC Base Number
74251
Product Range
-
Logic Type
Multiplexer
Logic Case Style
SOIC
Logic IC Family
74AC
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638