Print Page
Image is for illustrative purposes only. Please refer to product description.
915 In Stock
Need more?
915 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.690 (CNY4.1697) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.810 (CNY3.1753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.69 (CNY4.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD75301W1015
Order Code1892455
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel1.2A
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleDSBGA
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel800mW
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The CSD75301W1015 is a NexFET™ dual P-channel Power MOSFET designed to deliver the lowest ON-resistance and gate charge in the smallest outline possible with excellent thermal characteristics in an ultra low profile. It is suitable for use with load switch, battery protection and management applications.
- Common source configuration
- Small footprint
- Ultra Low Qg and Qgd
- Halogen-free
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.2A
Transistor Case Style
DSBGA
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
6Pins
Power Dissipation P Channel
800mW
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002