Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD86356Q5DT
Order Code2885447
Product RangeNexFET Series
459 In Stock
Need more?
459 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.680 (CNY18.8484) |
| 10+ | CNY15.940 (CNY18.0122) |
| 100+ | CNY12.060 (CNY13.6278) |
| 500+ | CNY10.730 (CNY12.1249) |
| 1000+ | CNY9.940 (CNY11.2322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.68 (CNY18.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD86356Q5DT
Order Code2885447
Product RangeNexFET Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel40A
Continuous Drain Current Id P Channel40A
Drain Source On State Resistance N Channel1800µohm
Drain Source On State Resistance P Channel1800µohm
Transistor Case StyleSON
No. of Pins8Pins
Power Dissipation N Channel12W
Power Dissipation P Channel12W
Operating Temperature Max125°C
Product RangeNexFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
40A
Drain Source On State Resistance P Channel
1800µohm
No. of Pins
8Pins
Power Dissipation P Channel
12W
Product Range
NexFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
40A
Drain Source On State Resistance N Channel
1800µohm
Transistor Case Style
SON
Power Dissipation N Channel
12W
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001