Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY123.870 (CNY139.9731) |
25+ | CNY116.560 (CNY131.7128) |
50+ | CNY116.490 (CNY131.6337) |
100+ | CNY111.570 (CNY126.0741) |
Product Information
Product Overview
The DAC8811ICDGKT is a 16-bit serial-input multiplying Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external I-to-V precision amplifier. A serial data interface offers high-speed, 3-wire microcontroller-compatible inputs using data-in (SDI), clock (CLK) and chip-select (CS). On power-up, the DAC register is filled with zeroes and the DAC output is at zero scale.
- 4-quadrant multiplying reference-input
- Reference dynamics -105 THD
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
16bit
SPI
VSSOP
Serial
85°C
-
2MSPS
2.7V to 5.5V
8Pins
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate