Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.030 (CNY374.0639) |
| 5+ | CNY300.550 (CNY339.6215) |
| 10+ | CNY270.060 (CNY305.1678) |
| 25+ | CNY254.800 (CNY287.924) |
| 50+ | CNY238.090 (CNY269.0417) |
Product Information
Product Overview
The DP83848YB/NOPB is a PHYTER extreme temperature single-port 10/100Mb/s Ethernet Physical-layer Transceiver applicable where Ethernet connectivity continues to increase, driving Ethernet enabled devices into harsher environments. It is designed to meet the challenge of these new applications with an extended temperature performance that goes beyond the typical Industrial temperature range. It is highly reliable, feature rich, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. This device is ideally suited for harsh environments such as wireless remote base stations, automotive/transportation and industrial control applications. It offers enhanced ESD protection and the choice of an MII or RMII interface for maximum flexibility in MPU selection. It extends the leadership position of the PHYTER™ family of devices with a wide operating temperature range.
- <lt/>270mW Typical low-power consumption
- Energy detection mode
- IEEE 1149.1 JTAG
- Integrated ANSI X3.263 Compliant TP-PMD
- Physical sub-layer with adaptive equalization and baseline wander compensation
- Error-free operation up to 150 meters
- Single register access for complete PHY status
- Green product and no Sb/Br
Applications
Automotive, Industrial, Automation & Process Control, Embedded Design & Development
Technical Specifications
Ethernet PHY Transceiver
3V
HLQFP
Surface Mount
125°C
-
IEEE 802.3
3.6V
48Pins
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate