Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.610 (CNY27.8093) |
10+ | CNY23.750 (CNY26.8375) |
25+ | CNY22.890 (CNY25.8657) |
50+ | CNY22.040 (CNY24.9052) |
100+ | CNY21.170 (CNY23.9221) |
250+ | CNY20.310 (CNY22.9503) |
500+ | CNY19.460 (CNY21.9898) |
1000+ | CNY18.590 (CNY21.0067) |
Product Information
Product Overview
The DRV2605LDGST is a low-voltage Haptic Driver which includes a haptic-effect library and provides a closed-loop actuator-control system for high-quality haptic feedback for ERM and LRA. The device offers a licensed version of TouchSense 2200 software from Immersion which eliminates the need to design haptic waveforms because the software includes over 100 licensed effects (6 ERM libraries and 1 LRA library) and audio- to-vibe features. The DRV2605L device also features automatic transition to an open-loop system in the event that an LRA actuator is not generating a valid back-EMF voltage. When the LRA generates a valid back-EMF voltage, the DRV2605L device automatically synchronizes with the LRA. The DRV2605L also allows for open-loop driving through the use of internally-generated PWM.
- I²C-controlled digital playback engine
- Waveform sequencer and trigger
- Real-time playback mode through I²C
- I²C Dual-mode drive (Open and Closed loop)
- Smart-loop architecture
- Automatic overdrive and braking
- Automatic actuator diagnostic
- Automatic level calibration
- Wide support for actuator models
- Drive compensation over battery discharge
- Efficient differential switching output drive
- PWM input with 0% to 100% duty-cycle control range
- Hardware trigger input
- Fast start-up time
- 1.8V compatible, VDD-tolerant digital interface
Applications
Consumer Electronics, Industrial, Portable Devices
Technical Specifications
Haptic Driver
5.2V
10Pins
85°C
-
No SVHC (27-Jun-2018)
2V
VSSOP
-40°C
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate