Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY27.400 (CNY30.962) |
10+ | CNY27.370 (CNY30.9281) |
25+ | CNY27.340 (CNY30.8942) |
50+ | CNY27.310 (CNY30.8603) |
100+ | CNY27.280 (CNY30.8264) |
250+ | CNY27.250 (CNY30.7925) |
500+ | CNY27.220 (CNY30.7586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.40 (CNY30.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS14C89AM/NOPB
Order Code3121142
IC TypeRS232 Receiver
No. of Receivers4Receivers
No. of Transmitters-
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Nodes-
ESD Protection±2 kV (HBM)
Fail SafeOpen
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
IC Type
RS232 Receiver
No. of Transmitters
-
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
No. of Pins
14Pins
ESD Protection
±2 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
4Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
Open
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259