Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.280 (CNY30.8264) |
| 10+ | CNY27.270 (CNY30.8151) |
| 25+ | CNY27.260 (CNY30.8038) |
| 50+ | CNY27.250 (CNY30.7925) |
| 100+ | CNY27.240 (CNY30.7812) |
| 250+ | CNY27.230 (CNY30.7699) |
| 500+ | CNY27.220 (CNY30.7586) |
Product Information
Product Overview
The DS8921AM/NOPB is a differential Line Driver and Receiver Pair designed specifically for applications meeting the ST506, ST412 and ESDI disk drive standards. In addition, this device meets the requirements of the EIA standard RS-422. The DS8921x receiver offers an input sensitivity of 200mV over a ±7V common-mode operating range. Hysteresis is incorporated (typically 70mV) to improve noise margin for slowly changing input waveforms. It is designed to provide unipolar differential drive to twisted-pair or parallel wire transmission lines. Complementary outputs are logically ANDed and provide an output skew of 0.5ns (typical) with propagation delays of 12ns. The DS8921x device is designed to be compatible with TTL and CMOS.
- Complementary driver outputs
- ±0.2V Receiver sensitivity over the input voltage
- 70mV Typical receiver input hysteresis
- 50mA Receiver output sink current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation
Technical Specifications
RS422 Transceiver
1
10Mbps
5.5V
8Pins
±2 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
Full Duplex
4.5V
SOIC
-
-
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate