Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoHDC1050DMBT
Order Code3009093
Product RangeHDC1050
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 3% RH
Temperature Accuracy± 0.2°C
RH Response Time30s
Temperature Response Time-
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleWSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Product RangeHDC1050
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The HDC1050DMBT is a Digital Humidity Sensor with integrated temperature sensor that provides excellent measurement accuracy at very low power. The HDC1050 operates over a wide supply range and is a low power alternative to competitive solution in a wide range of common applications. The humidity and temperature sensors are factory calibrated.
- ±0.2°C (typical) Temperature accuracy
- 14-bit Measurement resolution
- 100nA Sleep mode current
- Average supply current 710nA at 1sps, 11-bit RH Measurement
- Average supply current 1.3µA at 1sps, 11-bit RH and temperature measurement
Applications
Sensing & Instrumentation, HVAC, System Monitoring, Medical, Power Management, Computers & Computer Peripherals, Portable Devices, Thermal Management
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
-
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
2.7V
MSL
MSL 1 - Unlimited
Humidity Accuracy
± 3% RH
RH Response Time
30s
Sensor Interface Type
I2C
Sensor Case Style
WSON
Operating Temperature Min
-40°C
Supply Voltage Min
5.5V
Product Range
HDC1050
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001