Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.820 (CNY87.9366) |
| 10+ | CNY76.850 (CNY86.8405) |
| 25+ | CNY75.870 (CNY85.7331) |
| 50+ | CNY74.900 (CNY84.637) |
| 100+ | CNY73.930 (CNY83.5409) |
| 250+ | CNY72.950 (CNY82.4335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.82 (CNY87.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA128UA
Order Code3116818
Input Offset Voltage50µV
Gain Bandwidth Product200kHz
IC Case / PackageSOIC
No. of Pins8Pins
CMRR130dB
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Bandwidth200kHz
Amplifier Case StyleSOIC
Product Overview
The INA128UA is a low-power general purpose instrumentation amplifier offering excellent accuracy. The versatile 3-op amp design and small size make this amplifier ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200 kHz at G = 100).
- Low offset voltage: 50μV maximum
- Low drift: 0.5μV/°C maximum
- Low Input Bias Current: 5nA maximum
- High CMR: 120dB minimum
- Inputs protected to ±40V
- Wide supply range: ±2.25V to ±18V
- Low quiescent current: 700μA
Technical Specifications
Input Offset Voltage
50µV
IC Case / Package
SOIC
CMRR
130dB
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
-
Bandwidth
200kHz
Gain Bandwidth Product
200kHz
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017