Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY37.090 (CNY41.9117) |
10+ | CNY24.760 (CNY27.9788) |
25+ | CNY23.000 (CNY25.990) |
50+ | CNY21.600 (CNY24.408) |
100+ | CNY20.200 (CNY22.826) |
250+ | CNY19.180 (CNY21.6734) |
500+ | CNY17.190 (CNY19.4247) |
1000+ | CNY14.480 (CNY16.3624) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.09 (CNY41.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA195AIDBVR
Order Code3005328
Current Sense Amplifier Type-
Gain Bandwidth Product200kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR94dB
Gain100 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Input Offset Voltage500µV
No. of Amplifiers1 Amplifier
Input Bias Current8µA
Amplifier Case StyleSOT-23
Bandwidth200kHz
Automotive Qualification Standard-
Product Overview
The INA195AIDBVR is a low-/high-side Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. The 500kHz bandwidth simplifies use in current control loops. The INA195 device operates from a single 2.7 to 18V supply, drawing a maximum of 900µA of supply current.
- High speed
- Complete current sense solution
- 3% over temperature (maximum) Low error
- Green product and no Sb/Br
Applications
Maintenance & Repair, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
94dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
200kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
100 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
500µV
Input Bias Current
8µA
Bandwidth
200kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075