Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY56.820 (CNY64.2066) |
10+ | CNY49.720 (CNY56.1836) |
25+ | CNY41.200 (CNY46.556) |
50+ | CNY36.940 (CNY41.7422) |
100+ | CNY34.090 (CNY38.5217) |
250+ | CNY31.830 (CNY35.9679) |
500+ | CNY30.120 (CNY34.0356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.82 (CNY64.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7740DBQ
Order Code3124816
No. of Channels4Channels
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
Data Rate100Mbps
Input LevelCMOS / LVCMOS
Output LevelCMOS / LVCMOS
Isolation IC TypeHigh Speed Digital Isolator
Isolation TypeCapacitive
Isolation Voltage3kV
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS / LVCMOS
Isolation IC Type
High Speed Digital Isolator
Isolation Voltage
3kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2.25V
IC Case / Package
SSOP
Data Rate
100Mbps
Output Level
CMOS / LVCMOS
Isolation Type
Capacitive
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023