Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7820LLDWR
Order Code2677130RL
No. of Channels2Channels
LVDS IC TypeLVDS Buffer
No. of Channels2 Channel
Operating Temperature Min-55°C
Propagation Delay17ns
Operating Temperature Max125°C
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Interface Case StyleWSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Input LevelLVDS
Output LevelLVDS
No. of Bits2bit
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Channels
2Channels
No. of Channels
2 Channel
Propagation Delay
17ns
Supply Voltage Min
2.25V
Interface Case Style
WSOIC
No. of Pins
16Pins
Output Level
LVDS
Qualification
-
Automotive Qualification Standard
-
LVDS IC Type
LVDS Buffer
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Input Level
LVDS
No. of Bits
2bit
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023