Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY257.030 (CNY290.4439) |
5+ | CNY226.830 (CNY256.3179) |
10+ | CNY214.290 (CNY242.1477) |
25+ | CNY204.600 (CNY231.198) |
50+ | CNY198.510 (CNY224.3163) |
Product Information
Product Overview
The LM117H is an adjustable 3-terminal Positive Voltage Regulator, capable of supplying in excess of 1.5A over a 1.2 to 37V output range. They are exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulations are better than standard fixed regulators. Also, the LM117 is packaged in standard transistor packages which are easily mounted and handled. In addition to higher performance than fixed regulators, the LM117 series offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are needed unless the device is situated more than 6-inch from the input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response.
- Specified maximum 0.3% load regulation
- Specified 1.5A output current
- Adjustable output down to 1.2V
- Current limit constant with temperature
- P+ Product enhancement tested
- 80dB Ripple rejection
- Short-circuit protection for output
- Green product and no Sb/Br
Applications
Power Management
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Adjustable
-
37V
40V
500mA
TO-39
Through Hole
150°C
1Outputs
1.2V
4.2V
-
500mA
3Pins
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate