Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.490 (CNY5.0737) |
10+ | CNY2.320 (CNY2.6216) |
100+ | CNY1.510 (CNY1.7063) |
500+ | CNY1.240 (CNY1.4012) |
1000+ | CNY0.956 (CNY1.0803) |
5000+ | CNY0.886 (CNY1.0012) |
10000+ | CNY0.814 (CNY0.9198) |
Product Information
Product Overview
The LM239DR is a Quad Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM239 device is characterized for operation from -25 to 125°C.
- 0.8mA Low supply-current drain independent of supply voltage
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
Applications
Industrial, Automotive, Consumer Electronics, Communications & Networking, Sensing & Instrumentation
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Differential
300ns
SOIC
Open Collector
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
SOIC
4 Comparators
4Channels
2V to 36V
14Pins
Single & Dual Supply
-25°C
LM239
MSL 1 - Unlimited
-
Open Collector
300ns
Technical Docs (1)
Alternatives for LM239DR
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate