Print Page
Image is for illustrative purposes only. Please refer to product description.
435 In Stock
Need more?
435 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.880 (CNY12.2944) |
10+ | CNY8.360 (CNY9.4468) |
50+ | CNY8.000 (CNY9.040) |
100+ | CNY7.640 (CNY8.6332) |
250+ | CNY6.950 (CNY7.8535) |
500+ | CNY6.250 (CNY7.0625) |
1000+ | CNY5.640 (CNY6.3732) |
2500+ | CNY5.530 (CNY6.2489) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.88 (CNY12.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM26CIM5-SPA/NOPB
Order Code3124168
IC Output TypeVoltage
Sensor Output TypeDigital
Sensing Accuracy Range± 3°C
Accuracy± 3°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM26CIM5-SPA/NOPB is a precision, single digital-output, low power Thermostat comprised of an internal reference, DAC, temperature sensor and comparator. The LM26 has one digital output, one digital input and one analogue output. The digital output stage can be factory programmed to be active HIGH or LOW. A VTEMP analogue output provides a voltage that is proportional to temperature and has a -10.82mV/°C output slope.
- Internal comparator with pin programmable 2°C or 10°C Hysteresis
- No external components required
- Open drain output supports CMOS logic levels
- Internal temperature sensor with VTEMP output pin
- VTEMP Output allows after-assembly system testing
- Internal voltage reference and DAC for trip-point setting
- Excellent power supply noise rejection
- 40μA (Maximum) Power supply current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Portable Devices, Industrial, HVAC, Thermal Management
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+125°C
Sensor Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 3°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
110°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104