Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY10.220 (CNY11.5486) |
| 25+ | CNY9.300 (CNY10.509) |
| 50+ | CNY7.820 (CNY8.8366) |
| 100+ | CNY7.710 (CNY8.7123) |
| 250+ | CNY7.700 (CNY8.701) |
Product Information
Product Overview
The LM2940IMP-9.0/NOPB is a low dropout Positive Voltage Regulator features the ability to source 1A of output current with a dropout voltage of typically 9V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN-VOUT≤ 3V). This voltage regulator is designed also for vehicular applications, with the regulated circuitry this regulator protects from reverse battery installations or 2-battery jumps.
- Output voltage trimmed before assembly
- Reverse battery protection
- Internal short-circuit current limit
- Mirror image insertion protection
- P+ Product enhancement tested
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Fixed
26V
9V
-
Positive Output
1A
500mV
SOT-223
-40°C
9V 1A LDO Voltage Regulators
0V
1Outputs
9V
-
1A
500mV
Surface Mount
3Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate