Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.920 (CNY2.1696) |
10+ | CNY1.170 (CNY1.3221) |
100+ | CNY0.860 (CNY0.9718) |
500+ | CNY0.791 (CNY0.8938) |
1000+ | CNY0.736 (CNY0.8317) |
Product Information
Product Overview
The LM311D is a single high-speed voltage comparator. This device is designed to operate from a wide range of power-supply voltages, including ±15-V supplies for operational amplifiers and 5-V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. This comparator is capable of driving lamps or relays and switching voltages up to 50 V at 50 mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC−.Offset balancing and strobe capabilities are available, and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.
- Fast response times
- Strobe capability
- Available in Q-Temp automotive
- Can operate from single 5-V power supply
Applications
Automotive, Signal Processing, Automation & Process Control
Technical Specifications
High Speed
115ns
SOIC
MOS, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SOIC
1 Comparator
1Channels
3.5V to 30V
8Pins
Single & Dual Supply
0°C
LM111; LM211; LM311
-
-
MOS, TTL
115ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate